395-084-523-812

Heilind Number:EDA395-084-523-812
Manufacturer:EDAC
Manufacturer Number:395-084-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 84 positions with a pitch of .1 inches, ensuring seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation and a temperature operating range of -40 to 105°C, this connector offers versatility for various applications. Its copper alloy contact material and dual rows with .2-inch spacing provide efficient power delivery. Upgrade your setup with this reliable connector, a must-have for any electronics enthusiast.