395-084-524-207

Heilind Number:EDA395-084-524-207
Manufacturer:EDAC
Manufacturer Number:395-084-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-524-207

Detailed Description

Enhance connectivity within your electronic devices with this efficient and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 84 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. The contact material, crafted from durable Copper Alloy, guarantees optimal conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this high-performance connector.