395-084-524-212

Heilind Number:EDA395-084-524-212
Manufacturer:EDAC
Manufacturer Number:395-084-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-524-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector, featuring 84 positions with a row spacing of 0.2 inches. Designed for seamless integration, this connector boasts a straight mount orientation and a pitch of 0.1 inches, ensuring precise alignment for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission and power distribution.