395-084-524-512

Heilind Number:EDA395-084-524-512
Manufacturer:EDAC
Manufacturer Number:395-084-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-524-512

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in any application. With two rows of contacts made from Copper Alloy, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless data transmission. Boasting 84 positions, this connector guarantees ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Upgrade your electronic setups with this essential component, perfect for professionals and DIY enthusiasts alike.