395-084-524-588

Heilind Number:EDA395-084-524-588
Manufacturer:EDAC
Manufacturer Number:395-084-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-524-588

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector. Designed for seamless integration, this essential component features two rows of 84 positions, allowing for efficient data transmission. With a .1-inch pitch and .2-inch row spacing, precise alignment is ensured. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. Operating within a wide temperature range of -40 to 105°C, it offers versatility for various applications. Its straight mount orientation simplifies installation, making it an ideal choice for professional PCB assembly. Upgrade your electronics with this high-quality connector, a must-have in any engineer's toolkit.