395-084-525-202

Heilind Number:EDA395-084-525-202
Manufacturer:EDAC
Manufacturer Number:395-084-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-202

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector, SKU 395-084-525-202. Designed for peak performance, this essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely engineered contact points made from high-grade Copper Alloy, it guarantees seamless power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the 84 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Board To Board PCB Connector is the ultimate solution for your connectivity requirements. Upgrade your setup today and experience the difference in performance and reliability.