395-084-525-207

Heilind Number:EDA395-084-525-207
Manufacturer:EDAC
Manufacturer Number:395-084-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-207

Detailed Description

Introducing our high-performance 395-084-525-207 board-to-board PCB connector, designed for seamless and reliable electronic connections. This cutting-edge connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of 84 gold-plated copper alloy contacts, it offers optimal conductivity and signal integrity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Trust in the quality and performance of this essential component for your electronic projects.