395-084-525-208

Heilind Number:EDA395-084-525-208
Manufacturer:EDAC
Manufacturer Number:395-084-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-208

Detailed Description

Introducing the 395-084-525-208, a cutting-edge black PCB connector designed for seamless board-to-board connectivity in electronic devices. With a high amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1in and row spacing of .2in, it offers a total of 84 positions for versatile connectivity options. The straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic assembly project. Trust in the 395-084-525-208 for efficient and secure board-to-board connections.