395-084-525-212

Heilind Number:EDA395-084-525-212
Manufacturer:EDAC
Manufacturer Number:395-084-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-212

Detailed Description

Introducing our 395-084-525-212 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Expertly designed with precision and reliability in mind, this connector features two rows of 84 positions, allowing for efficient and secure data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in the most demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity for uninterrupted power delivery. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your PCB. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.