395-084-525-258

Heilind Number:EDA395-084-525-258
Manufacturer:EDAC
Manufacturer Number:395-084-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-258

Detailed Description

Introducing our 395-084-525-258 Black Board To Board PCB Connector, a high-performance solution for seamless electronic connections. Engineered for reliability, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring durable and efficient performance. With two rows and a pitch of .1 inches, it offers precise connectivity with a total of 84 positions. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for secure and stable board-to-board connections in your electronic designs.