395-084-525-288

Heilind Number:EDA395-084-525-288
Manufacturer:EDAC
Manufacturer Number:395-084-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-288

Detailed Description

Enhance connectivity in your electronic devices with our 395-084-525-288 Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless communication between circuit boards. Boasting 84 positions and a straight mount orientation, it's perfect for high-density PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component for a wide range of electronic devices.