395-084-525-502

Heilind Number:EDA395-084-525-502
Manufacturer:EDAC
Manufacturer Number:395-084-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-502

Detailed Description

Enhance your PCB connectivity with our 395-084-525-502 Black Card Edge Connector. Engineered for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 84 positions, it allows for efficient data transfer. The .1-inch pitch and .2-inch row spacing make it ideal for tight PCB layouts. Designed for straight mount orientation, it offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its quality and precision for all your board-to-board PCB connectivity needs.