395-084-525-504

Heilind Number:EDA395-084-525-504
Manufacturer:EDAC
Manufacturer Number:395-084-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-504

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. This meticulously crafted connector, SKU 395-084-525-504, features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 84 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees reliable signal transmission. Measuring at a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in any environment. Trust in our Connector to deliver exceptional performance and connectivity in your electronic projects.