395-084-525-588

Heilind Number:EDA395-084-525-588
Manufacturer:EDAC
Manufacturer Number:395-084-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-588

Detailed Description

Introducing our 395-084-525-588 Board to Board PCB Connector, a sleek and reliable solution for seamless connectivity in electronic devices. Designed for optimal performance, this connector features a black UL 94V-0 thermoplastic polyester housing that ensures durability and safety. With two rows of copper alloy contacts, each spaced at 0.1 inches with 84 positions in total, it provides efficient and secure signal transmission. The straight mount orientation and compact pitch of 0.2 inches make it easy to integrate into various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its high-quality construction and precision engineering for your connectivity needs.