395-084-525-802

Heilind Number:EDA395-084-525-802
Manufacturer:EDAC
Manufacturer Number:395-084-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-802

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ideal solution for seamless and efficient connectivity in electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of contacts and a pitch of .1 inch, it offers a total of 84 positions for secure and stable connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and functionality of our Board To Board PCB Connector for all your connectivity needs.