395-084-525-803

Heilind Number:EDA395-084-525-803
Manufacturer:EDAC
Manufacturer Number:395-084-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-803

Detailed Description

Introducing our 395-084-525-803 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for maximum efficiency and reliability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with industry standards. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can count on precise and secure connections every time. Boasting 84 positions in total, this connector offers ample room for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Trust in the 395-084-525-803 for optimal performance in your electronic projects.