395-084-525-804

Heilind Number:EDA395-084-525-804
Manufacturer:EDAC
Manufacturer Number:395-084-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-804

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-084-525-804. Designed for seamless connectivity in electronic devices, this connector features 84 positions across 2 rows, allowing for efficient data transmission. The sleek black UL 94V-0 Thermoplastic Polyester housing not only ensures durability but also adds a touch of sophistication to any PCB assembly. Engineered for reliability, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range of -40 to 105°C, it is suitable for use in various environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic applications.