395-084-525-807

Heilind Number:EDA395-084-525-807
Manufacturer:EDAC
Manufacturer Number:395-084-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-807

Detailed Description

Introducing the 395-084-525-807, a cutting-edge black PCB connector designed to elevate your electronic connectivity. With an amperage rating of 3A, this connector offers reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures robust durability while meeting stringent safety standards. Featuring two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, it provides seamless board-to-board connectivity with 84 positions for extensive functionality. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices. Trust in the 395-084-525-807 for efficient and secure data transmission in your projects.