395-084-525-808

Heilind Number:EDA395-084-525-808
Manufacturer:EDAC
Manufacturer Number:395-084-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-808

Detailed Description

Introducing our Black Board-to-Board PCB Connector, designed for seamless and reliable interconnectivity in electronic devices. With a compact form factor and two rows of 84 positions each, this connector offers ample space for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact point is meticulously crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation on PCBs. Trust in this connector for your connectivity needs in a wide range of applications, from consumer electronics to industrial machinery.