395-084-525-812

Heilind Number:EDA395-084-525-812
Manufacturer:EDAC
Manufacturer Number:395-084-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-812

Detailed Description

Introducing our high-performance 395-084-525-812 Black Card Edge Connector, designed to elevate your PCB connectivity experience. Engineered with precision and durability in mind, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 84 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity game with the 395-084-525-812.