395-084-525-858

Heilind Number:EDA395-084-525-858
Manufacturer:EDAC
Manufacturer Number:395-084-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-525-858

Detailed Description

Introducing our 395-084-525-858 Black PCB Connector, a reliable and high-performance solution for your electronic connectivity needs. With an amperage rating of 3 A, this connector is designed to deliver efficient power transmission. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring two rows of contacts with a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. With a total of 84 positions, this connector provides ample room for multiple connections on your PCB. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our 395-084-525-858 Connector for seamless board-to-board connectivity.