395-084-540-202

Heilind Number:EDA395-084-540-202
Manufacturer:EDAC
Manufacturer Number:395-084-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-540-202

Detailed Description

Upgrade your connection game with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features two rows of 84 positions, allowing for seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Crafted with copper alloy contacts, you can trust in the quality and conductivity of each link. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions. Whether for personal or professional use, trust in our connector to deliver perfect connectivity every time. Elevate your setups with this essential component, available now.