395-084-540-207

Heilind Number:EDA395-084-540-207
Manufacturer:EDAC
Manufacturer Number:395-084-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-540-207

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. With a sleek black design, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. Its copper alloy contact material guarantees reliable conductivity, while the 84 positions and 2 rows allow for versatile connectivity options. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for intricate PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector suits a wide range of environments. Trust in its straight mount orientation for easy and secure installation, making it an essential component for any electronic project. Elevate your connectivity game with this high-quality Card Edge Connector.