395-084-540-212

Heilind Number:EDA395-084-540-212
Manufacturer:EDAC
Manufacturer Number:395-084-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance 84-position board-to-board connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in challenging environments. With copper alloy contacts and a current rating of 3A, it offers secure and efficient power delivery. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial and electronic setups. Upgrade your connectivity with this essential component.