395-084-540-278

Heilind Number:EDA395-084-540-278
Manufacturer:EDAC
Manufacturer Number:395-084-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-540-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-540-278

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Featuring a sleek design in black, it guarantees efficient power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in challenging environments. The copper alloy contact material guarantees reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing facilitate seamless integration onto your PCB. With 84 positions available, you have ample room for multiple connections. Designed for straight mount orientation, it offers easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for all your electronic projects. Elevate your connectivity game with this essential component.