395-084-540-502

Heilind Number:EDA395-084-540-502
Manufacturer:EDAC
Manufacturer Number:395-084-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-540-502

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any application. With two rows of 84 positions, it offers ample space for intricate PCB setups. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade your electronic assemblies with this essential component, perfect for various projects in the Products, Connectors, and PCB Connectors categories.