395-084-540-803

Heilind Number:EDA395-084-540-803
Manufacturer:EDAC
Manufacturer Number:395-084-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-540-803

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a high-performance essential for seamless electronic assembly. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 84 positions, it offers ample connectivity options for your circuitry. The contact material, made from robust Copper Alloy, guarantees reliable and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. The straight mount orientation, along with a compact pitch and row spacing of .1 and .2 inches respectively, allows for efficient PCB integration. Trust in our connector to deliver optimal performance and streamline your electronic projects.