395-084-540-812

Heilind Number:EDA395-084-540-812
Manufacturer:EDAC
Manufacturer Number:395-084-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its copper alloy contacts ensure reliable power transmission, while the 84-position layout, divided into two rows with a .1-inch pitch and .2-inch row spacing, offers versatile connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in this connector for efficient and secure board-to-board connections in your designs.