395-084-541-203

Heilind Number:EDA395-084-541-203
Manufacturer:EDAC
Manufacturer Number:395-084-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-541-203

Detailed Description

Enhance connectivity in your electronics with this high-quality black Board-to-Board PCB Connector. Designed for seamless integration, it features 84 positions across two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Ideal for PCB assemblies, it provides a secure and stable connection, with a straight mount orientation for convenient installation. Elevate your electronics with this essential component.