395-084-541-504

Heilind Number:EDA395-084-541-504
Manufacturer:EDAC
Manufacturer Number:395-084-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-541-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of precisely crafted Copper Alloy contacts, this connector offers seamless connectivity with a pitch of .1 inch and row spacing of .2 inch. Boasting 84 positions in total, it allows for extensive functionality. Its straight mount orientation facilitates easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.