395-084-541-512

Heilind Number:EDA395-084-541-512
Manufacturer:EDAC
Manufacturer Number:395-084-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance two-row Card Edge Connector. Designed for seamless board-to-board integration, it features 84 positions with a pitch of .1 inches, offering optimal space efficiency. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is crafted from Copper Alloy, guaranteeing excellent conductivity. Its straight mount orientation and compact design make it easy to install, perfect for various electronic applications. Elevate your PCB assembly with this essential connector.