395-084-541-588

Heilind Number:EDA395-084-541-588
Manufacturer:EDAC
Manufacturer Number:395-084-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-541-588

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered board-to-board PCB connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and performance. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission across 84 positions. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your circuit board connectivity needs. Upgrade your system with this essential component today.