395-084-541-803

Heilind Number:EDA395-084-541-803
Manufacturer:EDAC
Manufacturer Number:395-084-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it seamlessly integrates into your electronic setup. With an amperage of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of 0.1 inches, it offers efficient signal transfer. With 84 positions, it provides ample connectivity options. The straight mount orientation and compact size make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance for seamless board-to-board connections.