395-084-541-807

Heilind Number:EDA395-084-541-807
Manufacturer:EDAC
Manufacturer Number:395-084-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-541-807

Detailed Description

Enhance connectivity in your PCB layouts with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a compact pitch of .1 inches and two rows of 84 copper alloy contacts, it offers efficient signal transmission. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Upgrade your electronic systems with this essential component for secure and stable connections.