395-084-541-808

Heilind Number:EDA395-084-541-808
Manufacturer:EDAC
Manufacturer Number:395-084-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 84 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Each contact is crafted from Copper Alloy for optimal conductivity, while the black color adds a sleek touch to your PCB setup. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision and versatility in your assembly process. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it a must-have component for your electronic projects. Trust in this connector for secure and efficient board-to-board connections every time.