395-084-541-812

Heilind Number:EDA395-084-541-812
Manufacturer:EDAC
Manufacturer Number:395-084-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-541-812

Detailed Description

Enhance your electronic connections with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 84 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation ensures easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability in any environment. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.