395-084-542-201

Heilind Number:EDA395-084-542-201
Manufacturer:EDAC
Manufacturer Number:395-084-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-201

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient interconnection with 84 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential connector for seamless board-to-board connectivity.