395-084-542-208

Heilind Number:EDA395-084-542-208
Manufacturer:EDAC
Manufacturer Number:395-084-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of 84 copper alloy contacts, it offers efficient power transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for applications requiring consistent performance. Upgrade your connectivity solutions with this black connector, perfect for a wide range of electronic projects.