395-084-542-288

Heilind Number:EDA395-084-542-288
Manufacturer:EDAC
Manufacturer Number:395-084-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-288

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With 84 positions and a pitch of .1 inch, it offers ample room for multiple connections, while the copper alloy contacts guarantee optimal conductivity. The connector operates efficiently in temperatures ranging from -40 to 105 °C, making it suitable for diverse environments. Upgrade your PCB setups with this essential component, essential for seamless data transmission and power distribution.