395-084-542-502

Heilind Number:EDA395-084-542-502
Manufacturer:EDAC
Manufacturer Number:395-084-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-502

Detailed Description

Enhance your electronic connections with this high-performing black Board to Board PCB Connector. Designed for optimal efficiency, it features a dual-row configuration with 84 positions and a pitch of .1 inch, ensuring seamless compatibility with your setup. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability, even in challenging environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.