395-084-542-512

Heilind Number:EDA395-084-542-512
Manufacturer:EDAC
Manufacturer Number:395-084-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of 84 copper alloy contacts, this connector offers efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance consistency. Perfect for demanding applications, this connector is a must-have in your arsenal of electronic components.