395-084-542-558

Heilind Number:EDA395-084-542-558
Manufacturer:EDAC
Manufacturer Number:395-084-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with 84 positions, allowing for efficient and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your electronic devices with this essential component.