395-084-542-802

Heilind Number:EDA395-084-542-802
Manufacturer:EDAC
Manufacturer Number:395-084-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-802

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows of 84 copper alloy contact positions, ensuring reliable and efficient data transmission. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Whether for industrial or commercial applications, its straight mount orientation and compact design make it ideal for space-constrained environments. Upgrade your system with this essential component, and experience enhanced performance and connectivity.