395-084-542-808

Heilind Number:EDA395-084-542-808
Manufacturer:EDAC
Manufacturer Number:395-084-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable conductivity with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transmission. The connector boasts 84 positions spread across 2 rows, with a pitch of .1in and row spacing of .2in, allowing for seamless integration into your circuitry. Designed for straight mount orientation, it guarantees a secure fit. Operable in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity with this essential component.