395-084-542-812

Heilind Number:EDA395-084-542-812
Manufacturer:EDAC
Manufacturer Number:395-084-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-812

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of precision-engineered contacts made of Copper Alloy, it offers seamless connectivity for up to 84 positions. The .1-inch pitch and .2-inch row spacing provide optimal alignment, while the straight mount orientation simplifies installation. Designed for versatility, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various electronic applications. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.