395-084-542-858

Heilind Number:EDA395-084-542-858
Manufacturer:EDAC
Manufacturer Number:395-084-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-858

Detailed Description

Enhance connectivity within your electronic devices with this black, 84-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation with two rows for efficient signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a 3A amperage and a .1-inch pitch, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your PCB connectivity with this essential component.