395-084-544-804

Heilind Number:EDA395-084-544-804
Manufacturer:EDAC
Manufacturer Number:395-084-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-544-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry with two rows of 84 positions each, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector guarantees reliable power delivery. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connections. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.