395-084-544-808

Heilind Number:EDA395-084-544-808
Manufacturer:EDAC
Manufacturer Number:395-084-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-544-808

Detailed Description

Enhance connectivity within electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 84 positions spread across two rows, allowing for reliable signal transmission. The black UL 94V-0 thermoplastic polyester housing ensures durability and safety in operation, while the copper alloy contacts guarantee efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component in electronic assemblies.