395-084-544-878

Heilind Number:EDA395-084-544-878
Manufacturer:EDAC
Manufacturer Number:395-084-544-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-544-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-544-878

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts spaced at .1 inches, it offers a total of 84 positions for optimal signal transmission. The straight mount orientation and compact .2-inch row spacing make it easy to install and maintain, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this high-quality connector to streamline your electronic connections efficiently.