395-084-555-201

Heilind Number:EDA395-084-555-201
Manufacturer:EDAC
Manufacturer Number:395-084-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 84 positions each, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, signal transmission is optimized for reliable performance. The connector's black color adds a sleek touch to your device's design. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and pitch of .1 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.